BCV61,235 | |
---|---|
DigiKey Part Number | 1727-BCV61,235TR-ND - Tape & Reel (TR) 1727-BCV61,235CT-ND - Cut Tape (CT) 1727-BCV61,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV61,235 |
Description | TRANS NPN 30V 100MA DUAL SOT143B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transistor Current Mirror 2 NPN (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Current Mirror | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57000 | ¥25.70 |
100 | ¥1.54250 | ¥154.25 |
500 | ¥1.42826 | ¥714.13 |
1,000 | ¥0.97117 | ¥971.17 |
2,000 | ¥0.89404 | ¥1,788.08 |
5,000 | ¥0.85692 | ¥4,284.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.67832 | ¥6,783.20 |
30,000 | ¥0.66827 | ¥20,048.10 |
50,000 | ¥0.62808 | ¥31,404.00 |
100,000 | ¥0.62186 | ¥62,186.00 |