BCM61B,215 | |
---|---|
DigiKey Part Number | 1727-5454-2-ND - Tape & Reel (TR) 1727-5454-1-ND - Cut Tape (CT) 1727-5454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM61B,215 |
Description | TRANS NPN DBL 45V 100MA SOT-143B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transistor Current Mirror 2 NPN (Dual) Current Mirror 45V 100mA Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Current Mirror | |
Applications | Current Mirror | |
Voltage - Rated | 45V | |
Current Rating (Amps) | 100mA | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.48180 | ¥148.18 |
500 | ¥1.37228 | ¥686.14 |
1,000 | ¥0.93316 | ¥933.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85903 | ¥2,577.09 |
6,000 | ¥0.82334 | ¥4,940.04 |
9,000 | ¥0.74100 | ¥6,669.00 |
30,000 | ¥0.73003 | ¥21,900.90 |
75,000 | ¥0.68612 | ¥51,459.00 |