BAT17,235 | |
---|---|
DigiKey Part Number | 1727-5452-2-ND - Tape & Reel (TR) 1727-5452-1-ND - Cut Tape (CT) 1727-5452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT17,235 |
Description | RF DIODE SCHOTTKY 4V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 30 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAT17,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | 15Ohm @ 5mA, 1kHz | |
Operating Temperature | 100°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16410 | ¥116.41 |
500 | ¥1.03142 | ¥515.71 |
1,000 | ¥0.80263 | ¥802.63 |
2,000 | ¥0.71832 | ¥1,436.64 |
5,000 | ¥0.70229 | ¥3,511.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.62202 | ¥6,220.20 |
30,000 | ¥0.61400 | ¥18,420.00 |
50,000 | ¥0.52170 | ¥26,085.00 |
100,000 | ¥0.51367 | ¥51,367.00 |