74LVC1G123GT,115 | |
---|---|
DigiKey Part Number | 1727-74LVC1G123GT,115TR-ND - Tape & Reel (TR) 1727-74LVC1G123GT,115CT-ND - Cut Tape (CT) 1727-74LVC1G123GT,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G123GT,115 |
Description | IC MULTIVIBRATOR 5.3NS 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.3 ns 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G123GT,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 5.3 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.87200 | ¥18.72 |
25 | ¥1.71080 | ¥42.77 |
100 | ¥1.27410 | ¥127.41 |
250 | ¥1.15456 | ¥288.64 |
500 | ¥0.95540 | ¥477.70 |
1,000 | ¥0.71659 | ¥716.59 |
2,500 | ¥0.70088 | ¥1,752.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.55618 | ¥2,780.90 |