74AUP1Z04EVB | ||
---|---|---|
DigiKey Part Number | 568-5083-ND | |
Manufacturer | ||
Manufacturer Product Number | 74AUP1Z04EVB | |
Description | BOARD EVALUATION FOR 74AUP1Z04 | |
Customer Reference | ||
Detailed Description | 74AUP1Z04 Crystal Driver Timing Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Crystal Driver | |
Embedded | No | |
Utilized IC / Part | 74AUP1Z04 | |
Primary Attributes | 0.8V ~ 3.6V Supply | |
Supplied Contents | Board(s) | |
Secondary Attributes | High Noise Immunity | |
Note | - | |
Base Product Number |