1PS66SB17,115 | |
---|---|
DigiKey Part Number | 1727-5438-2-ND - Tape & Reel (TR) 1727-5438-1-ND - Cut Tape (CT) 1727-5438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS66SB17,115 |
Description | RF DIODE SCHOTTKY 4V SOT666 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 3 Independent 4V 30 mA SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Schottky - 3 Independent | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 0.65pF @ 0.5V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.52200 | ¥152.20 |
500 | ¥1.40954 | ¥704.77 |
1,000 | ¥0.95852 | ¥958.52 |
2,000 | ¥0.88238 | ¥1,764.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88238 | ¥3,529.52 |
8,000 | ¥0.84573 | ¥6,765.84 |
12,000 | ¥0.76116 | ¥9,133.92 |
28,000 | ¥0.74988 | ¥20,996.64 |
100,000 | ¥0.69779 | ¥69,779.00 |