NHD-C12864WO-B1TFH#-M | |
---|---|
DigiKey Part Number | NHD-C12864WO-B1TFH#-M-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C12864WO-B1TFH#-M |
Description | LCD COG GRAPH 128X64 TRANSFL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black (White - Inverted) FSTN - Film Super-Twisted Nematic Parallel/Serial 128 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-C12864WO-B1TFH#-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 69.00mm W x 36.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel/Serial | |
Controller Type | ST7565P-G | |
Graphics Color | Black (White - Inverted) | |
Background Color | White (Black - Inverted) | |
Dot Size | 0.47mm W x 0.47mm H | |
Dot Pitch | 0.50mm W x 0.50mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.35000 | ¥212.35 |
5 | ¥199.61600 | ¥998.08 |
10 | ¥186.86500 | ¥1,868.65 |
50 | ¥176.25220 | ¥8,812.61 |
100 | ¥167.75730 | ¥16,775.73 |
250 | ¥159.26348 | ¥39,815.87 |
500 | ¥158.78984 | ¥79,394.92 |