LST1-01G07-UV01-01 | ||
---|---|---|
DigiKey Part Number | 1672-LST1-01G07-UV01-01-ND | |
Manufacturer | ||
Manufacturer Product Number | LST1-01G07-UV01-01 | |
Description | LED MOD ULTRAVIOLET STARBOARD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module - UltraViolet Starboard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | UltraViolet | |
CCT (K) | - | |
Wavelength | 281nm (275nm ~ 286nm) | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 45mW (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 6.45V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 500mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 60° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | 4.24mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.80000 | ¥337.80 |