87141038 | |
---|---|
DigiKey Part Number | 2160-87141038-ND |
Manufacturer | |
Manufacturer Product Number | 87141038 |
Description | KDL/D 10/6 HOUSING, IP65 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet, Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | 87141038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Polypropylene (PP), Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥529.48000 | ¥529.48 |
3 | ¥489.81000 | ¥1,469.43 |
5 | ¥472.83000 | ¥2,364.15 |
7 | ¥461.51143 | ¥3,230.58 |
10 | ¥450.17800 | ¥4,501.78 |
25 | ¥421.86720 | ¥10,546.68 |
50 | ¥399.21760 | ¥19,960.88 |
100 | ¥382.22990 | ¥38,222.99 |