87141018 | ||
---|---|---|
DigiKey Part Number | 2160-87141018-ND | |
Manufacturer | ||
Manufacturer Product Number | 87141018 | |
Description | KDL/D 24/8 HOUSING, IP65 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Sealing Frame For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Frame | |
For Use With/Related Products | - | |
Material | Polypropylene (PP) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.11000 | ¥495.11 |
10 | ¥454.31000 | ¥4,543.10 |
25 | ¥436.83880 | ¥10,920.97 |
50 | ¥422.27760 | ¥21,113.88 |
100 | ¥398.97890 | ¥39,897.89 |