87121014 | |
---|---|
DigiKey Part Number | 2160-87121014-ND |
Manufacturer | |
Manufacturer Product Number | 87121014 |
Description | CABLE ENTRY PLATE KDL/E, CUT-OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame For Grommets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Frame | |
For Use With/Related Products | Grommets | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.29000 | ¥393.29 |
10 | ¥344.35600 | ¥3,443.56 |
25 | ¥329.47840 | ¥8,236.96 |
50 | ¥318.84960 | ¥15,942.48 |
100 | ¥308.22060 | ¥30,822.06 |
250 | ¥291.21568 | ¥72,803.92 |