NXE1S0305MC-R13 | ||
---|---|---|
DigiKey Part Number | 811-NXE1S0305MC-R13TR-ND - Tape & Reel (TR) 811-NXE1S0305MC-R13CT-ND - Cut Tape (CT) 811-NXE1S0305MC-R13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NXE1S0305MC-R13 | |
Description | DC DC CONVERTER 5V 1W | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NXE1S0305MC-R13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
5 | ¥24.87400 | ¥124.37 |
10 | ¥24.71000 | ¥247.10 |
25 | ¥24.46400 | ¥611.60 |
50 | ¥23.88920 | ¥1,194.46 |
100 | ¥22.65780 | ¥2,265.78 |
250 | ¥21.18012 | ¥5,295.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥19.78453 | ¥15,827.62 |
1,600 | ¥18.55318 | ¥29,685.09 |