MHM305-05 | |
---|---|
DigiKey Part Number | 811-MHM305-05-ND |
Manufacturer | |
Manufacturer Product Number | MHM305-05 |
Description | IONIZER CHASSIS MNT 10.8-13.2VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ionizer Chassis Mount 10.8 ~ 13.2VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Chassis Mount | |
Voltage - Input | 10.8 ~ 13.2VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥215.25970 | ¥43,051.94 |