PRG18BB330MB1RB | |
---|---|
DigiKey Part Number | 490-2471-2-ND - Tape & Reel (TR) 490-2471-1-ND - Cut Tape (CT) 490-2471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BB330MB1RB |
Description | PTC RESET FUSE 24V 36MA 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 24V 36 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BB330MB1RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 36 mA | |
Current - Trip (It) | 71 mA | |
Current - Max | 900 mA | |
Resistance - 25°C (Typ) | 33 Ohms | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.19200 | ¥21.92 |
25 | ¥1.92440 | ¥48.11 |
50 | ¥1.80600 | ¥90.30 |
100 | ¥1.53930 | ¥153.93 |
500 | ¥1.27262 | ¥636.31 |
1,000 | ¥1.06541 | ¥1,065.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.00622 | ¥4,024.88 |
8,000 | ¥0.88784 | ¥7,102.72 |
12,000 | ¥0.85825 | ¥10,299.00 |
20,000 | ¥0.84345 | ¥16,869.00 |
28,000 | ¥0.82865 | ¥23,202.20 |