NCP15XW682J03RC | |
---|---|
DigiKey Part Number | 490-2426-2-ND - Tape & Reel (TR) 490-2426-1-ND - Cut Tape (CT) 490-2426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XW682J03RC |
Description | THERM NTC 6.8KOHM 3950K 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 6.8k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XW682J03RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 6.8k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3987K | |
B25/100 | 3998K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
5 | ¥0.75600 | ¥3.78 |
10 | ¥0.64900 | ¥6.49 |
25 | ¥0.56800 | ¥14.20 |
50 | ¥0.53360 | ¥26.68 |
100 | ¥0.45480 | ¥45.48 |
500 | ¥0.37598 | ¥187.99 |
1,000 | ¥0.31475 | ¥314.75 |
5,000 | ¥0.30785 | ¥1,539.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.30785 | ¥3,078.50 |