NCP15XW223E03RC | |
---|---|
DigiKey Part Number | 490-14850-2-ND - Tape & Reel (TR) 490-14850-1-ND - Cut Tape (CT) 490-14850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XW223E03RC |
Description | THERMISTOR NTC 22KOHM 3950K 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0402 (1005 Metric) |
EDA/CAD Models | NCP15XW223E03RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3987K | |
B25/100 | 3998K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.93600 | ¥9.36 |
25 | ¥0.82440 | ¥20.61 |
50 | ¥0.77340 | ¥38.67 |
100 | ¥0.65930 | ¥65.93 |
500 | ¥0.54546 | ¥272.73 |
1,000 | ¥0.45663 | ¥456.63 |
5,000 | ¥0.40590 | ¥2,029.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.36784 | ¥3,678.40 |
20,000 | ¥0.36150 | ¥7,230.00 |
30,000 | ¥0.35516 | ¥10,654.80 |