DLW43SH510XK2L | |
---|---|
DigiKey Part Number | 490-7982-2-ND - Tape & Reel (TR) 490-7982-1-ND - Cut Tape (CT) 490-7982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW43SH510XK2L |
Description | CMC 51UH 230MA 2LN SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 51 µH 2 Line Common Mode Choke Surface Mount 230mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW43SH510XK2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 1 MHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.49800 | ¥74.98 |
25 | ¥6.81440 | ¥170.36 |
50 | ¥6.40620 | ¥320.31 |
100 | ¥5.31470 | ¥531.47 |
250 | ¥4.90632 | ¥1,226.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.63362 | ¥2,316.81 |
1,000 | ¥4.22481 | ¥4,224.81 |
2,500 | ¥4.08854 | ¥10,221.35 |
5,000 | ¥3.95224 | ¥19,761.20 |