7BB-12-9 | |
---|---|
DigiKey Part Number | 490-7BB-12-9-ND |
Manufacturer | |
Manufacturer Product Number | 7BB-12-9 |
Description | BUZZER ELEMENT STD 9KHZ 12MM |
Customer Reference | |
Detailed Description | 9 kHz Standard Buzzer Element 0.472" Dia (12.00mm) 1 kOhms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 9 kHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Impedance | 1 kOhms | |
Capacitance @ Frequency | 8000pF @ 1kHz | |
Operating Temperature | - | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Termination | None | |
Base Product Number |