BU-P4970 | ||
---|---|---|
DigiKey Part Number | 314-1189-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-P4970 | |
Description | TEST LEAD BNC TO WIRE LEADS 7" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 7.0" (177.80mm) BNC Male Plug To Wire Lead Test Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | BNC to Wire Leads | |
1st Connector | BNC Male Plug | |
2nd Connector | Wire Lead | |
Cable Length | 7.0" (177.80mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | - | |
Temperature Range | 131°F (55°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.13000 | ¥129.13 |
10 | ¥107.31700 | ¥1,073.17 |
100 | ¥102.28360 | ¥10,228.36 |
500 | ¥98.93078 | ¥49,465.39 |