BU-P3925-9 | ||
---|---|---|
DigiKey Part Number | 314-1538-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-P3925-9 | |
Description | PLUNGER-HOOK WHITE SOLDER 0.144" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Standard Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Standard | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.090" (2.29mm) | |
Features | Do It Yourself (DIY), Plunger Style | |
Length | 2.350" (59.69mm) | |
Length - Barrel | - | |
Temperature Range | -40°F ~ 221°F (-40°C ~ 105°C) | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | White | |
Quantity | 1 Piece | |
For Use With/Related Products | 20 AWG Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥15.87700 | ¥158.77 |
100 | ¥15.13230 | ¥1,513.23 |
500 | ¥14.63562 | ¥7,317.81 |
1,000 | ¥13.89186 | ¥13,891.86 |