BU-47-6 | |
---|---|
DigiKey Part Number | 314-1657-ND |
Manufacturer | |
Manufacturer Product Number | BU-47-6 |
Description | INSULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, Blue for use with Alligator Clips: BU-45, BU-45C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, Blue | |
For Use With/Related Products | Alligator Clips: BU-45, BU-45C | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥2.98030 | ¥298.03 |
500 | ¥2.88288 | ¥1,441.44 |
1,000 | ¥2.79263 | ¥2,792.63 |