010032 | |
---|---|
DigiKey Part Number | 314-1576-ND |
Manufacturer | |
Manufacturer Product Number | 010032 |
Description | BATTERY CLIP STEEL INSUL 50A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 50 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Steel 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Terminal Clamp, Miniature | |
Jaw Opening | 1.125" (28.58mm) 1 1/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 50 A | |
Material | Steel | |
Plating | Copper | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated Sleeve | |
Color | Black and Red | |
Length | 2.880" (73.15mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Pair | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.39000 | ¥68.39 |
10 | ¥55.79400 | ¥557.94 |
100 | ¥53.18110 | ¥5,318.11 |
500 | ¥51.43750 | ¥25,718.75 |
1,000 | ¥50.49073 | ¥50,490.73 |