010029 | |
---|---|
DigiKey Part Number | 314-1574-ND |
Manufacturer | |
Manufacturer Product Number | 010029 |
Description | HD CLIP STEEL NON-INSULATED 25A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25 A Non-Insulated Heavy Duty Test Clip Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty | |
Jaw Opening | 0.750" (19.05mm) 3/4" | |
Voltage - Rated | - | |
Current Rating (Amps) | 25 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.840" (72.14mm) | |
Termination | Crimp or Screw | |
Quantity | 2 Pieces | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
10 | ¥32.65900 | ¥326.59 |
100 | ¥31.13020 | ¥3,113.02 |
500 | ¥30.10972 | ¥15,054.86 |
1,000 | ¥29.55555 | ¥29,555.55 |