BHAA-3 | |
---|---|
DigiKey Part Number | BHAA-3-ND |
Manufacturer | |
Manufacturer Product Number | BHAA-3 |
Description | BATTERY HOLDER AA 1 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHAA-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.780" (19.81mm) | |
Operating Temperature | -55°C ~ 180°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥12.73400 | ¥127.34 |
50 | ¥11.19500 | ¥559.75 |
100 | ¥10.54720 | ¥1,054.72 |
300 | ¥9.70160 | ¥2,910.48 |
500 | ¥9.10458 | ¥4,552.29 |
1,000 | ¥8.50757 | ¥8,507.57 |
2,500 | ¥7.71154 | ¥19,278.85 |
5,000 | ¥7.06476 | ¥35,323.80 |