MPM3620AGQV-Z | |
---|---|
DigiKey Part Number | 1589-1764-2-ND - Tape & Reel (TR) 1589-1764-1-ND - Cut Tape (CT) 1589-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3620AGQV-Z |
Description | DC DC CONVERTER 0.8-19.9V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 19.9V 2A 4.5V - 24V Input |
EDA/CAD Models | MPM3620AGQV-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerLFQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 20-QFN (3x5) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.93400 | ¥199.34 |
25 | ¥18.84320 | ¥471.08 |
100 | ¥16.33110 | ¥1,633.11 |
250 | ¥15.49368 | ¥3,873.42 |
500 | ¥13.90228 | ¥6,951.14 |
1,000 | ¥11.72485 | ¥11,724.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.13860 | ¥27,846.50 |
5,000 | ¥10.71986 | ¥53,599.30 |