MP2359DJ-LF-Z | |
---|---|
DigiKey Part Number | 1589-1889-2-ND - Tape & Reel (TR) 1589-1889-1-ND - Cut Tape (CT) 1589-1889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2359DJ-LF-Z |
Description | IC REG BUCK ADJ 1.2A TSOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.45600 | ¥184.56 |
25 | ¥17.41160 | ¥435.29 |
100 | ¥14.83610 | ¥1,483.61 |
250 | ¥13.93052 | ¥3,482.63 |
500 | ¥12.18920 | ¥6,094.60 |
1,000 | ¥10.09962 | ¥10,099.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.40310 | ¥28,209.30 |
6,000 | ¥9.05484 | ¥54,329.04 |