5017843008 | ||
---|---|---|
DigiKey Part Number | WM12827-ND | |
Manufacturer | ||
Manufacturer Product Number | 5017843008 | |
Description | CONN PLUG COVER 0.5MM 30CKT BLK | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover For 501786 and 501864 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 5017843008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 30 | |
For Use With/Related Products | 501786 and 501864 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.52500 | ¥25.25 |
100 | ¥1.85130 | ¥185.13 |
1,000 | ¥1.47240 | ¥1,472.40 |
2,500 | ¥1.34616 | ¥3,365.40 |