Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.81700 | ¥88.17 |
100 | ¥7.34980 | ¥734.98 |
1,000 | ¥5.87962 | ¥5,879.62 |
5,000 | ¥5.14467 | ¥25,723.35 |
10,000 | ¥4.88744 | ¥48,874.40 |