1051620101 | |
---|---|
DigiKey Part Number | WM12823TR-ND - Tape & Reel (TR) WM12823CT-ND - Cut Tape (CT) WM12823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1051620101 |
Description | 1.45H MICRO SD HEADER WITH D/C P |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1051620101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |