0901192110 | |
---|---|
DigiKey Part Number | WM2559-ND |
Manufacturer | |
Manufacturer Product Number | 0901192110 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0901192110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.08700 | ¥30.87 |
100 | ¥2.39800 | ¥239.80 |
1,000 | ¥1.88388 | ¥1,883.88 |
2,500 | ¥1.71260 | ¥4,281.50 |