Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMA Jacks | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.78000 | ¥17.78 |
10 | ¥15.16500 | ¥151.65 |
100 | ¥12.52710 | ¥1,252.71 |
1,000 | ¥9.89002 | ¥9,890.02 |
2,500 | ¥9.23068 | ¥23,076.70 |