0500798000-12-R6

DigiKey Part Number
0500798000-12-R6-ND
Manufacturer
Manufacturer Product Number
0500798000-12-R6
Description
12" PRE-CRIMP 1853 RED
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.95200¥59.52
100¥4.96040¥496.04
1,000¥3.96857¥3,968.57
2,500¥3.59655¥8,991.38
5,000¥3.47253¥17,362.65
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP 1853 BLACK
In-Stock: 540
Unit Price: ¥5.95200
12" PRE-CRIMP 1853 BLUE
In-Stock: 750
Unit Price: ¥5.95200
12" PRE-CRIMP 1853 BROWN
In-Stock: 420
Unit Price: ¥5.95200
12" PRE-CRIMP 1853 GREEN
In-Stock: 610
Unit Price: ¥5.95200
12" PRE-CRIMP 1853 ORANGE
In-Stock: 480
Unit Price: ¥5.95200
Alternate Length
2" PRE-CRIMP 1853 RED
In-Stock: 944
Unit Price: ¥4.61400
3" PRE-CRIMP 1853 RED
In-Stock: 611
Unit Price: ¥4.81900
4" PRE-CRIMP 1853 RED
In-Stock: 936
Unit Price: ¥5.03300
5" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: ¥5.23800
6" PRE-CRIMP 1853 RED
In-Stock: 319
Unit Price: ¥5.44300