0500798000-06-R6-D | |
---|---|
DigiKey Part Number | 0500798000-06-R6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-06-R6-D |
Description | 6" PRE-CRIMP 1853 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.87800 | ¥58.78 |
100 | ¥4.89930 | ¥489.93 |
1,000 | ¥3.91963 | ¥3,919.63 |
2,500 | ¥3.55218 | ¥8,880.45 |
5,000 | ¥3.42970 | ¥17,148.50 |