0500798000-03-B6-D

DigiKey Part Number
0500798000-03-B6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-03-B6-D
Description
3" PRE-CRIMP 1853 BLACK
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.32000¥53.20
100¥4.43630¥443.63
1,000¥3.54915¥3,549.15
2,500¥3.21639¥8,040.98
5,000¥3.10550¥15,527.50
Manufacturers Standard Package
Alternate Color
3" PRE-CRIMP 1853 BLUE
In-Stock: 544
Unit Price: ¥5.32000
3" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: ¥5.32000
3" PRE-CRIMP 1853 GREEN
In-Stock: 1296
Unit Price: ¥5.32000
3" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: ¥5.32000
3" PRE-CRIMP 1853 RED
In-Stock: 900
Unit Price: ¥5.32000
Alternate Length
2" PRE-CRIMP 1853 BLACK
In-Stock: 1891
Unit Price: ¥5.13900
4" PRE-CRIMP 1853 BLACK
In-Stock: 426
Unit Price: ¥5.50800
5" PRE-CRIMP 1853 BLACK
In-Stock: 590
Unit Price: ¥5.69700
6" PRE-CRIMP 1853 BLACK
In-Stock: 2240
Unit Price: ¥5.87800
8" PRE-CRIMP 1853 BLACK
In-Stock: 804
Unit Price: ¥6.24700