0151340503 | |
---|---|
DigiKey Part Number | WM15263-ND |
Manufacturer | |
Manufacturer Product Number | 0151340503 |
Description | PICOBLADE 5 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥37.43700 | ¥374.37 |
100 | ¥29.77640 | ¥2,977.64 |
1,000 | ¥24.67191 | ¥24,671.91 |
2,500 | ¥22.97044 | ¥57,426.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/286/916/MFG_PicoBlade5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/286/916/MFG_PicoBlade5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/286/916/MFG_PicoBlade5_tmb.jpg)