0039000038-12-Y9 | |
---|---|
DigiKey Part Number | 0039000038-12-Y9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-12-Y9 |
Description | 12" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.14300 | ¥71.43 |
100 | ¥5.94890 | ¥594.89 |
1,000 | ¥4.75935 | ¥4,759.35 |
2,500 | ¥4.31314 | ¥10,782.85 |
5,000 | ¥4.16441 | ¥20,822.05 |