0039000038-12-R0 | |
---|---|
DigiKey Part Number | 0039000038-12-R0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-12-R0 |
Description | 12" PRE-CRIMP A2040 RED |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.62500 | ¥66.25 |
100 | ¥5.51830 | ¥551.83 |
1,000 | ¥4.41449 | ¥4,414.49 |
2,500 | ¥4.00064 | ¥10,001.60 |
5,000 | ¥3.86268 | ¥19,313.40 |