0016020105 | |
---|---|
DigiKey Part Number | WM2565TR-ND - Tape & Reel (TR) WM2565CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016020105 |
Description | CONN PIN 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.80500 | ¥8.05 |
100 | ¥0.57220 | ¥57.22 |
1,000 | ¥0.48061 | ¥480.61 |
2,500 | ¥0.43483 | ¥1,087.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.36617 | ¥7,323.40 |
40,000 | ¥0.33185 | ¥13,274.00 |
60,000 | ¥0.30896 | ¥18,537.60 |