0008701039 | ||
---|---|---|
DigiKey Part Number | WM18889TR-ND - Tape & Reel (TR) WM18889CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0008701039 | |
Description | CONN SOCKET 22-28AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 22-28 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 0008701039 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.63870 | ¥63.87 |
1,000 | ¥0.53623 | ¥536.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.27329 | ¥3,279.48 |
24,000 | ¥0.24767 | ¥5,944.08 |
60,000 | ¥0.23059 | ¥13,835.40 |