ZX10-2-222-S+ | |
---|---|
DigiKey Part Number | 3157-ZX10-2-222-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX10-2-222-S+ |
Description | 2 WAYS PWRSPLTR, 800 - 2200 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.2 GHz Isolation (Min) 20dB, 4° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 800 MHz ~ 2.2 GHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | 0.900" L x 0.740" W x 0.570" H (22.86mm x 18.80mm x 14.48mm) | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥565.60000 | ¥565.60 |
10 | ¥527.36800 | ¥5,273.68 |
25 | ¥489.14760 | ¥12,228.69 |
80 | ¥458.57700 | ¥36,686.16 |