SYM-63LH+ | |
---|---|
DigiKey Part Number | 3157-SYM-63LH+TR-ND - Tape & Reel (TR) 3157-SYM-63LH+CT-ND - Cut Tape (CT) 3157-SYM-63LH+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYM-63LH+ |
Description | IC MIXER 1MHZ-6GHZ 6SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GPS, ISM, PCS, WCDMA 1MHz ~ 6GHz |
Datasheet | Datasheet |
EDA/CAD Models | SYM-63LH+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, GPS, ISM, PCS, WCDMA | |
Frequency | 1MHz ~ 6GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.00000 | ¥155.00 |
10 | ¥144.82200 | ¥1,448.22 |
100 | ¥141.20990 | ¥14,120.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥141.20986 | ¥70,604.93 |