SIM-83LH+ | |
---|---|
DigiKey Part Number | 3157-SIM-83LH+TR-ND - Tape & Reel (TR) 3157-SIM-83LH+CT-ND - Cut Tape (CT) 3157-SIM-83LH+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-83LH+ |
Description | IC MIXER 1.7GHZ-8GHZ 8SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 1.7GHz ~ 8GHz |
Datasheet | Datasheet |
EDA/CAD Models | SIM-83LH+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1.7GHz ~ 8GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.99000 | ¥94.99 |
10 | ¥88.74900 | ¥887.49 |
50 | ¥83.65860 | ¥4,182.93 |
100 | ¥78.40430 | ¥7,840.43 |
200 | ¥70.39970 | ¥14,079.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥70.39968 | ¥35,199.84 |