SCLF-10+ | ||
---|---|---|
DigiKey Part Number | 3157-SCLF-10+TR-ND - Tape & Reel (TR) 3157-SCLF-10+CT-ND - Cut Tape (CT) 3157-SCLF-10+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SCLF-10+ | |
Description | RF FILTER LOW PASS 12.2MHZ 1206 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 12.2MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 1206 (3216 Metric), 4 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 12.2MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.79000 | ¥103.79 |
10 | ¥100.55700 | ¥1,005.57 |
25 | ¥97.32720 | ¥2,433.18 |
50 | ¥95.20200 | ¥4,760.10 |
100 | ¥91.88770 | ¥9,188.77 |
250 | ¥85.32068 | ¥21,330.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥85.32052 | ¥42,660.26 |