HFCG-2100+ | |
---|---|
DigiKey Part Number | 3157-HFCG-2100+TR-ND - Tape & Reel (TR) 3157-HFCG-2100+CT-ND - Cut Tape (CT) 3157-HFCG-2100+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCG-2100+ |
Description | LTCC HPF, 2200 - 6000 MHZ |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.1GHz Center High Pass Ceramic Filter 3.8 GHz 50Ohm 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.1GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 3.8 GHz | |
Insertion Loss | 2dB | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.042" (1.07mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.30000 | ¥49.30 |
20 | ¥47.43450 | ¥948.69 |
50 | ¥45.47920 | ¥2,273.96 |
100 | ¥42.50400 | ¥4,250.40 |
200 | ¥38.59365 | ¥7,718.73 |
500 | ¥34.68326 | ¥17,341.63 |
1,000 | ¥28.98781 | ¥28,987.81 |
2,000 | ¥26.77752 | ¥53,555.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥26.77752 | ¥107,110.08 |