MT25QL128ABA1ESE-0SIT | |
---|---|
DigiKey Part Number | MT25QL128ABA1ESE-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABA1ESE-0SIT |
Description | IC FLASH 128MBIT SPI 133MHZ 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL128ABA1ESE-0SIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥30.00700 | ¥300.07 |
25 | ¥29.35840 | ¥733.96 |
40 | ¥29.19850 | ¥1,167.94 |
80 | ¥26.17925 | ¥2,094.34 |
230 | ¥26.08457 | ¥5,999.45 |
440 | ¥25.13136 | ¥11,057.80 |
1,800 | ¥23.89219 | ¥43,005.94 |