THW1026 | ||
---|---|---|
DigiKey Part Number | THW1026-ND | |
Manufacturer | ||
Manufacturer Product Number | THW1026 | |
Description | DC ELECTRONIC LOAD DC PWR SOURCE | |
Customer Reference | ||
Detailed Description | DC Power Sources DC Electronic Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | DC Electronic Load | |
For Use With/Related Products | DC Power Sources | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,951.78000 | ¥5,951.78 |