PD-3501G/AC-NC | ||
---|---|---|
DigiKey Part Number | 150-PD-3501G/AC-NC-ND | |
Manufacturer | ||
Manufacturer Product Number | PD-3501G/AC-NC | |
Description | 1-PORT AF 15.4W AC INPUT NC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 321 mA | |
Power (Watts) - Per Port | 15.4W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 6.31" L x 2.04" W x 1.37" H (160.3mm x 51.8mm x 34.8mm) | |
Approval Agency | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥303.20150 | ¥6,064.03 |