MRF89XAM9AT-I/RM | |
---|---|
DigiKey Part Number | 150-MRF89XAM9AT-I/RMTR-ND - Tape & Reel (TR) 150-MRF89XAM9AT-I/RMCT-ND - Cut Tape (CT) 150-MRF89XAM9AT-I/RMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRF89XAM9AT-I/RM |
Description | RF TXRX MOD ISM<1GHZ TRC ANT SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MRF89XAM9AT-I/RM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, OOK | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 200kbps | |
Power - Output | 12.5dBm | |
Sensitivity | -111dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | MRF89XAM9A | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 3mA | |
Current - Transmitting | 16mA ~ 25mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 12-SMD Module | |
Base Product Number |