MCP9701T-E/LT | ||
---|---|---|
DigiKey Part Number | MCP9701T-E/LTTR-ND - Tape & Reel (TR) MCP9701T-E/LTCT-ND - Cut Tape (CT) MCP9701T-E/LTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP9701T-E/LT | |
Description | SENSOR ANALOG -10C-125C SC70-5 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP9701T-E/LT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -10°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 3.1V ~ 5.5V | |
Resolution | 19.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±4°C (-4°C, +6°C) | |
Test Condition | 0°C ~ 70°C (-10°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
25 | ¥1.97040 | ¥49.26 |
100 | ¥1.80610 | ¥180.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80606 | ¥5,418.18 |