MCP9701A-E/TO | ||
---|---|---|
DigiKey Part Number | MCP9701A-E/TO-ND | |
Manufacturer | ||
Manufacturer Product Number | MCP9701A-E/TO | |
Description | SENSOR ANALOG -10C-125C TO92-3 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP9701A-E/TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -10°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 3.1V ~ 5.5V | |
Resolution | 19.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (-2°C, +4°C) | |
Test Condition | 0°C ~ 70°C (-10°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
25 | ¥4.10480 | ¥102.62 |
100 | ¥3.77630 | ¥377.63 |